Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASH168SB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASH168SB7104KTNA01TR-ND - Tape & Reel (TR) 587-MBASH168SB7104KTNA01CT-ND - Cut Tape (CT) 587-MBASH168SB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASH168SB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASH168SB7104KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH168BB7104KTPA01 | Taiyo Yuden | 0 | 587-MBJCH168BB7104KTPA01TR-ND | £0.05515 | Parametric Equivalent |
| MCASH168SB7104KTNA01 | Taiyo Yuden | 3,345 | 587-MCASH168SB7104KTNA01CT-ND | £0.11000 | Parametric Equivalent |
| MCASH168SB7104KTNA1J | Taiyo Yuden | 0 | 587-MCASH168SB7104KTNA1JTR-ND | £0.02069 | Parametric Equivalent |
| MCJCH168BB7104KTPA01 | Taiyo Yuden | 3,541 | 587-MCJCH168BB7104KTPA01CT-ND | £0.24000 | Parametric Equivalent |
| MCJCH168BB7104KTPA1J | Taiyo Yuden | 0 | 587-MCJCH168BB7104KTPA1JTR-ND | £0.05431 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06400 | £0.64 |
| 50 | £0.04480 | £2.24 |
| 100 | £0.03900 | £3.90 |
| 500 | £0.02920 | £14.60 |
| 1,000 | £0.02620 | £26.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02172 | £86.88 |
| 8,000 | £0.02006 | £160.48 |
| 12,000 | £0.01923 | £230.76 |
| 20,000 | £0.01830 | £366.00 |
| 28,000 | £0.01777 | £497.56 |
| 40,000 | £0.01725 | £690.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |














