MBARQ167SCG4R7BTRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.15689
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.15689
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.15689
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.29685
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.27202
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.32353
Datasheet
4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBARQ167SCG4R7BTRA01

DigiKey Part Number
587-MBARQ167SCG4R7BTRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBARQ167SCG4R7BTRA01
Description
CAP CER 4.7PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBARQ167SCG4R7BTRA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.15689£627.56
Manufacturers Standard Package
Unit Price without VAT:£0.15689
Unit Price with VAT:£0.18827