
MAKK2520H100M | |
|---|---|
DigiKey Part Number | 587-6048-2-ND - Tape & Reel (TR) 587-6048-1-ND - Cut Tape (CT) 587-6048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2520H100M |
Description | FIXED IND 10UH 750MA 650 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 750 mA 650mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2520H100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11800 | £1.18 |
| 100 | £0.09660 | £9.66 |
| 1,000 | £0.07948 | £79.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07241 | £217.23 |
| 6,000 | £0.06827 | £409.62 |
| 9,000 | £0.06597 | £593.73 |
| 15,000 | £0.06317 | £947.55 |
| 21,000 | £0.06140 | £1,289.40 |
| 30,000 | £0.05958 | £1,787.40 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

