Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU21GAC7474KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU21GAC7474KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU21GAC7474KTCA01 |
Description | MLCC, 0805, 50V, X7S, 0.47 UF 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04050 | £121.50 |
| 6,000 | £0.03611 | £216.66 |
| 9,000 | £0.03388 | £304.92 |
| 15,000 | £0.03138 | £470.70 |
| 21,000 | £0.02990 | £627.90 |
| 30,000 | £0.02847 | £854.10 |
| 75,000 | £0.02533 | £1,899.75 |
| 150,000 | £0.02341 | £3,511.50 |
| 300,000 | £0.02216 | £6,648.00 |
| Unit Price without VAT: | £0.04050 |
|---|---|
| Unit Price with VAT: | £0.04860 |


-1,45mm.jpg)

