Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU168SL8332KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU168SL8332KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU168SL8332KTCA01 |
Description | MLCC, 0603, 50V, X8L, 3300PF10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
EDA/CAD Models | MAASU168SL8332KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03206 | £128.24 |
| 8,000 | £0.02857 | £228.56 |
| 12,000 | £0.02679 | £321.48 |
| 20,000 | £0.02481 | £496.20 |
| 28,000 | £0.02363 | £661.64 |
| 40,000 | £0.02249 | £899.60 |
| 100,000 | £0.02000 | £2,000.00 |
| 200,000 | £0.01847 | £3,694.00 |
| 400,000 | £0.01739 | £6,956.00 |
| Unit Price without VAT: | £0.03206 |
|---|---|
| Unit Price with VAT: | £0.03847 |


