
MAASU105SB7221MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7221MFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7221MFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7221MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7221MFCA01 |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7221MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03520 | £1.76 |
| 100 | £0.03050 | £3.05 |
| 500 | £0.02258 | £11.29 |
| 1,000 | £0.02015 | £20.15 |
| 2,500 | £0.01759 | £43.98 |
| 5,000 | £0.01605 | £80.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01478 | £147.80 |
| 20,000 | £0.01374 | £274.80 |
| 30,000 | £0.01322 | £396.60 |
| 50,000 | £0.01264 | £632.00 |
| 70,000 | £0.01231 | £861.70 |
| 100,000 | £0.01198 | £1,198.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

