
MAAST32NSB7475MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32NSB7475MTCA01TR-ND - Tape & Reel (TR) 587-MAAST32NSB7475MTCA01CT-ND - Cut Tape (CT) 587-MAAST32NSB7475MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32NSB7475MTCA01 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32NSB7475MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.49800 | £4.98 |
| 50 | £0.38800 | £19.40 |
| 100 | £0.35400 | £35.40 |
| 500 | £0.29664 | £148.32 |
| 1,000 | £0.27890 | £278.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26430 | £528.60 |
| 4,000 | £0.25228 | £1,009.12 |
| 6,000 | £0.24625 | £1,477.50 |
| 10,000 | £0.23958 | £2,395.80 |
| 14,000 | £0.23568 | £3,299.52 |
| 20,000 | £0.23192 | £4,638.40 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

