
MAAST32MSB7475KPNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32MSB7475KPNA01TR-ND - Tape & Reel (TR) 587-MAAST32MSB7475KPNA01CT-ND - Cut Tape (CT) 587-MAAST32MSB7475KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32MSB7475KPNA01 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32MSB7475KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31600 | £3.16 |
| 50 | £0.24060 | £12.03 |
| 100 | £0.21730 | £21.73 |
| 500 | £0.17792 | £88.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16575 | £165.75 |
| 2,000 | £0.15576 | £311.52 |
| 3,000 | £0.15074 | £452.22 |
| 5,000 | £0.14519 | £725.95 |
| 7,000 | £0.14195 | £993.65 |
| 10,000 | £0.13883 | £1,388.30 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

