Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAAST105SL8103KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST105SL8103KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAST105SL8103KFCA01 |
Description | MLCC, 0402, 25V, X8L, 0.01 UF 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X8L 0402 (1005 Metric) |
EDA/CAD Models | MAAST105SL8103KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01275 | £127.50 |
| 20,000 | £0.01131 | £226.20 |
| 30,000 | £0.01057 | £317.10 |
| 50,000 | £0.00975 | £487.50 |
| 70,000 | £0.00927 | £648.90 |
| 100,000 | £0.00880 | £880.00 |
| 250,000 | £0.00777 | £1,942.50 |
| 500,000 | £0.00713 | £3,565.00 |
| 1,000,000 | £0.00660 | £6,600.00 |
| Unit Price without VAT: | £0.01275 |
|---|---|
| Unit Price with VAT: | £0.01530 |


