
MAASL168SB7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL168SB7105KTCA01TR-ND - Tape & Reel (TR) 587-MAASL168SB7105KTCA01CT-ND - Cut Tape (CT) 587-MAASL168SB7105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL168SB7105KTCA01 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL168SB7105KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06700 | £0.67 |
| 50 | £0.04660 | £2.33 |
| 100 | £0.04070 | £4.07 |
| 500 | £0.03058 | £15.29 |
| 1,000 | £0.02748 | £27.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02282 | £91.28 |
| 8,000 | £0.02110 | £168.80 |
| 12,000 | £0.02023 | £242.76 |
| 20,000 | £0.01927 | £385.40 |
| 28,000 | £0.01872 | £524.16 |
| 40,000 | £0.01818 | £727.20 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

