
MAASL105CD7105KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL105CD7105KFCA01TR-ND - Tape & Reel (TR) 587-MAASL105CD7105KFCA01CT-ND - Cut Tape (CT) 587-MAASL105CD7105KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL105CD7105KFCA01 |
Description | CAP CER 1UF 10V X7T 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06900 | £0.69 |
| 50 | £0.04840 | £2.42 |
| 100 | £0.04220 | £4.22 |
| 500 | £0.03174 | £15.87 |
| 1,000 | £0.02853 | £28.53 |
| 2,500 | £0.02515 | £62.88 |
| 5,000 | £0.02311 | £115.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02144 | £214.40 |
| 20,000 | £0.02006 | £401.20 |
| 30,000 | £0.01938 | £581.40 |
| 50,000 | £0.01861 | £930.50 |
| 70,000 | £0.01817 | £1,271.90 |
| 100,000 | £0.01774 | £1,774.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

