
MAASJ105CD7105MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ105CD7105MFCA01TR-ND - Tape & Reel (TR) 587-MAASJ105CD7105MFCA01CT-ND - Cut Tape (CT) 587-MAASJ105CD7105MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASJ105CD7105MFCA01 |
Description | CAP CER 1UF 6.3V X7T 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASJ105CD7105MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07400 | £0.74 |
| 50 | £0.05240 | £2.62 |
| 100 | £0.04560 | £4.56 |
| 500 | £0.03450 | £17.25 |
| 1,000 | £0.03105 | £31.05 |
| 2,500 | £0.02744 | £68.60 |
| 5,000 | £0.02527 | £126.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02348 | £234.80 |
| 20,000 | £0.02201 | £440.20 |
| 30,000 | £0.02127 | £638.10 |
| 50,000 | £0.02045 | £1,022.50 |
| 70,000 | £0.01997 | £1,397.90 |
| 100,000 | £0.01952 | £1,952.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

