
MAASE168SB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE168SB7105KTNA01TR-ND - Tape & Reel (TR) 587-MAASE168SB7105KTNA01CT-ND - Cut Tape (CT) 587-MAASE168SB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE168SB7105KTNA01 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE168SB7105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.05000 | £2.50 |
| 100 | £0.04350 | £4.35 |
| 500 | £0.03282 | £16.41 |
| 1,000 | £0.02952 | £29.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02460 | £98.40 |
| 8,000 | £0.02277 | £182.16 |
| 12,000 | £0.02186 | £262.32 |
| 20,000 | £0.02084 | £416.80 |
| 28,000 | £0.02025 | £567.00 |
| 40,000 | £0.01968 | £787.20 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

