
LSXNH8080YKL680MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YKL680MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YKL680MJGCT-ND - Cut Tape (CT) 587-LSXNH8080YKL680MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YKL680MJG |
Description | FIXED IND 68UH 1.2A 273 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 1.2 A 273mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNH8080YKL680MJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 273mOhm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21000 | £2.10 |
| 100 | £0.17320 | £17.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14241 | £142.41 |
| 2,000 | £0.13428 | £268.56 |
| 3,000 | £0.12974 | £389.22 |
| 5,000 | £0.12424 | £621.20 |
| 7,000 | £0.12075 | £845.25 |
| 10,000 | £0.11717 | £1,171.70 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

