
LSXNH8080YBL0R9NJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YBL0R9NJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YBL0R9NJGCT-ND - Cut Tape (CT) 587-LSXNH8080YBL0R9NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YBL0R9NJG |
Description | FIXED IND 900NH 7.8A 7.8 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 900 nH Semi-Shielded Wirewound Inductor 7.8 A 7.8mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNH8080YBL0R9NJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21000 | £2.10 |
| 100 | £0.17320 | £17.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14241 | £142.41 |
| 2,000 | £0.13428 | £268.56 |
| 3,000 | £0.12974 | £389.22 |
| 5,000 | £0.12424 | £621.20 |
| 7,000 | £0.12075 | £845.25 |
| 10,000 | £0.11717 | £1,171.70 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

