47 µH Semi-Shielded Wirewound Inductor 1.3 A 221mOhm Max 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNH8080XKL470MJG

DigiKey Part Number
587-LSXNH8080XKL470MJGTR-ND - Tape & Reel (TR)
587-LSXNH8080XKL470MJGCT-ND - Cut Tape (CT)
587-LSXNH8080XKL470MJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNH8080XKL470MJG
Description
FIXED IND 47UH 1.3A 221 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 1.3 A 221mOhm Max 3131 (8080 Metric)
EDA/CAD Models
LSXNH8080XKL470MJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
221mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.21300£2.13
100£0.17550£17.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.14438£144.38
2,000£0.13614£272.28
3,000£0.13153£394.59
5,000£0.12597£629.85
7,000£0.12243£857.01
10,000£0.11879£1,187.90
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200