
LSXNH8080XKL3R3MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080XKL3R3MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080XKL3R3MJGCT-ND - Cut Tape (CT) 587-LSXNH8080XKL3R3MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080XKL3R3MJG |
Description | FIXED IND 3.3UH 4.3A 24.7 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 4.3 A 24.7mOhm Max 3131 (8080 Metric) |
EDA/CAD Models | LSXNH8080XKL3R3MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 24.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21300 | £2.13 |
| 100 | £0.17550 | £17.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14438 | £144.38 |
| 2,000 | £0.13614 | £272.28 |
| 3,000 | £0.13153 | £394.59 |
| 5,000 | £0.12597 | £629.85 |
| 7,000 | £0.12243 | £857.01 |
| 10,000 | £0.11879 | £1,187.90 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

