
LSXNE2424MKT2R2MNG | |
|---|---|
DigiKey Part Number | 587-LSXNE2424MKT2R2MNGTR-ND - Tape & Reel (TR) 587-LSXNE2424MKT2R2MNGCT-ND - Cut Tape (CT) 587-LSXNE2424MKT2R2MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424MKT2R2MNG |
Description | FIXED IND 2.2UH 1A 168 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424MKT2R2MNG Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 168mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 72MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.07670 | £7.67 |
| 1,000 | £0.06304 | £63.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05832 | £145.80 |
| 5,000 | £0.05499 | £274.95 |
| 7,500 | £0.05313 | £398.47 |
| 12,500 | £0.05088 | £636.00 |
| 17,500 | £0.04945 | £865.38 |
| 25,000 | £0.04798 | £1,199.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

