
LSXNE2424KKT4R7MN | |
|---|---|
DigiKey Part Number | 587-LSXNE2424KKT4R7MNTR-ND - Tape & Reel (TR) 587-LSXNE2424KKT4R7MNCT-ND - Cut Tape (CT) 587-LSXNE2424KKT4R7MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424KKT4R7MN |
Description | FIXED IND 4.7UH 670MA 348 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 670 mA 348mOhm Max Nonstandard |
EDA/CAD Models | LSXNE2424KKT4R7MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 348mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08700 | £0.87 |
| 100 | £0.07190 | £7.19 |
| 1,000 | £0.05908 | £59.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05466 | £136.65 |
| 5,000 | £0.05154 | £257.70 |
| 7,500 | £0.04979 | £373.43 |
| 12,500 | £0.04769 | £596.12 |
| 17,500 | £0.04635 | £811.12 |
| 25,000 | £0.04497 | £1,124.25 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

