
LSXNE2424KKT1R5MN | |
|---|---|
DigiKey Part Number | 587-LSXNE2424KKT1R5MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXNE2424KKT1R5MN |
Description | FIXED IND 1.5UH 1.16A 132 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1.16 A 132mOhm Max Nonstandard |
EDA/CAD Models | LSXNE2424KKT1R5MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 132mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 94MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05313 | £132.82 |
| Unit Price without VAT: | £0.05313 |
|---|---|
| Unit Price with VAT: | £0.06376 |

