
LSXND6060YEL680MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060YEL680MMGTR-ND - Tape & Reel (TR) 587-LSXND6060YEL680MMGCT-ND - Cut Tape (CT) 587-LSXND6060YEL680MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060YEL680MMG |
Description | FIXED IND 68UH 950MA 395.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 950 mA 395.2mOhm Max 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 395.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17000 | £1.70 |
| 100 | £0.13980 | £13.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.11101 | £166.51 |
| 3,000 | £0.10468 | £314.04 |
| 4,500 | £0.10114 | £455.13 |
| 7,500 | £0.09686 | £726.45 |
| 10,500 | £0.09414 | £988.47 |
| 15,000 | £0.09134 | £1,370.10 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

