2.3 µH Semi-Shielded Wirewound Inductor 3.6 A 28.6mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060YEL2R3NMG

DigiKey Part Number
587-LSXND6060YEL2R3NMGTR-ND - Tape & Reel (TR)
587-LSXND6060YEL2R3NMGCT-ND - Cut Tape (CT)
587-LSXND6060YEL2R3NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060YEL2R3NMG
Description
FIXED IND 2.3UH 3.6A 28.6 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.3 µH Semi-Shielded Wirewound Inductor 3.6 A 28.6mOhm Max 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Semi-Shielded
DC Resistance (DCR)
28.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.17000£1.70
100£0.13980£13.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.11101£166.51
3,000£0.10468£314.04
4,500£0.10114£455.13
7,500£0.09686£726.45
10,500£0.09414£988.47
15,000£0.09134£1,370.10
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200