
LSXND6060MKT220MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060MKT220MMGTR-ND - Tape & Reel (TR) 587-LSXND6060MKT220MMGCT-ND - Cut Tape (CT) 587-LSXND6060MKT220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060MKT220MMG |
Description | FIXED IND 22UH 650MA 558 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 650 mA 558mOhm Max 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 760mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 558mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15500 | £1.55 |
| 100 | £0.12750 | £12.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10486 | £104.86 |
| 2,000 | £0.09887 | £197.74 |
| 3,000 | £0.09552 | £286.56 |
| 5,000 | £0.09147 | £457.35 |
| 7,000 | £0.08890 | £622.30 |
| 10,000 | £0.08626 | £862.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

