1 µH Semi-Shielded Wirewound Inductor 2.4 A 60mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060MKT1R0NMG

DigiKey Part Number
587-LSXND6060MKT1R0NMGTR-ND - Tape & Reel (TR)
587-LSXND6060MKT1R0NMGCT-ND - Cut Tape (CT)
587-LSXND6060MKT1R0NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060MKT1R0NMG
Description
FIXED IND 1UH 2.4A 60 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 2.4 A 60mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Semi-Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.15500£1.55
100£0.12750£12.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10486£104.86
2,000£0.09887£197.74
3,000£0.09552£286.56
5,000£0.09147£457.35
7,000£0.08890£622.30
10,000£0.08626£862.60
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800