2.2 µH Semi-Shielded Wirewound Inductor 1.7 A 132mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060KKT2R2MMG

DigiKey Part Number
587-LSXND6060KKT2R2MMGTR-ND - Tape & Reel (TR)
587-LSXND6060KKT2R2MMGCT-ND - Cut Tape (CT)
587-LSXND6060KKT2R2MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060KKT2R2MMG
Description
FIXED IND 2.2UH 1.7A 132 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 1.7 A 132mOhm Max 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Semi-Shielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
-
Frequency - Self Resonant
56MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.15600£1.56
100£0.12840£12.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10558£105.58
2,000£0.09955£199.10
3,000£0.09618£288.54
5,000£0.09210£460.50
7,000£0.08952£626.64
10,000£0.08685£868.50
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800