
LSXND5050YAL1R5NMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050YAL1R5NMGTR-ND - Tape & Reel (TR) 587-LSXND5050YAL1R5NMGCT-ND - Cut Tape (CT) 587-LSXND5050YAL1R5NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050YAL1R5NMG |
Description | FIXED IND 1.5UH 4.5A 22.1 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 4.5 A 22.1mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 22.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14800 | £1.48 |
| 100 | £0.12200 | £12.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.09688 | £145.32 |
| 3,000 | £0.09135 | £274.05 |
| 4,500 | £0.08826 | £397.17 |
| 7,500 | £0.08453 | £633.97 |
| 10,500 | £0.08215 | £862.58 |
| 15,000 | £0.07971 | £1,195.65 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

