
LSXND5050XAT4R7MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050XAT4R7MMGTR-ND - Tape & Reel (TR) 587-LSXND5050XAT4R7MMGCT-ND - Cut Tape (CT) 587-LSXND5050XAT4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050XAT4R7MMG |
Description | FIXED IND 4.7UH 2.6A 45.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 2.6 A 45.5mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 45.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 31MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15100 | £1.51 |
| 100 | £0.12410 | £12.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.10828 | £54.14 |
| 1,000 | £0.10209 | £102.09 |
| 1,500 | £0.09863 | £147.94 |
| 2,500 | £0.09445 | £236.13 |
| 3,500 | £0.09179 | £321.26 |
| 5,000 | £0.08906 | £445.30 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

