
LSXND5050WKT1R0NMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WKT1R0NMGTR-ND - Tape & Reel (TR) 587-LSXND5050WKT1R0NMGCT-ND - Cut Tape (CT) 587-LSXND5050WKT1R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WKT1R0NMG |
Description | FIXED IND 1UH 3.6A 25.2 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 3.6 A 25.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 25.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 81MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.13700 | £1.37 |
| 100 | £0.11280 | £11.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.09453 | £75.62 |
| 1,600 | £0.08913 | £142.61 |
| 2,400 | £0.08611 | £206.66 |
| 4,000 | £0.08246 | £329.84 |
| 5,600 | £0.08014 | £448.78 |
| 8,000 | £0.07776 | £622.08 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

