
LSXND5050WEL1R5NMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WEL1R5NMGTR-ND - Tape & Reel (TR) 587-LSXND5050WEL1R5NMGCT-ND - Cut Tape (CT) 587-LSXND5050WEL1R5NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WEL1R5NMG |
Description | FIXED IND 1.5UH 3.6A 26.4 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 3.6 A 26.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 26.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 67MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14400 | £1.44 |
| 100 | £0.11830 | £11.83 |
| 1,000 | £0.09725 | £97.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08998 | £224.95 |
| 5,000 | £0.08484 | £424.20 |
| 7,500 | £0.08197 | £614.77 |
| 12,500 | £0.07851 | £981.38 |
| 17,500 | £0.07630 | £1,335.25 |
| 25,000 | £0.07404 | £1,851.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

