
LSXND5050WDL2R2NMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WDL2R2NMGTR-ND - Tape & Reel (TR) 587-LSXND5050WDL2R2NMGCT-ND - Cut Tape (CT) 587-LSXND5050WDL2R2NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WDL2R2NMG |
Description | FIXED IND 2.2UH 3.1A 34.8 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 3.1 A 34.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 34.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 51MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14400 | £1.44 |
| 100 | £0.11830 | £11.83 |
| 1,000 | £0.09725 | £97.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08998 | £224.95 |
| 5,000 | £0.08484 | £424.20 |
| 7,500 | £0.08197 | £614.77 |
| 12,500 | £0.07851 | £981.38 |
| 17,500 | £0.07630 | £1,335.25 |
| 25,000 | £0.07404 | £1,851.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

