
LSXND5050KKT4R7MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050KKT4R7MMGTR-ND - Tape & Reel (TR) 587-LSXND5050KKT4R7MMGCT-ND - Cut Tape (CT) 587-LSXND5050KKT4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050KKT4R7MMG |
Description | FIXED IND 4.7UH 1.15A 174 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.15 A 174mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 174mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12800 | £1.28 |
| 100 | £0.10570 | £10.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08688 | £86.88 |
| 2,000 | £0.08192 | £163.84 |
| 3,000 | £0.07915 | £237.45 |
| 5,000 | £0.07579 | £378.95 |
| 7,000 | £0.07366 | £515.62 |
| 10,000 | £0.07147 | £714.70 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

