68 µH Semi-Shielded Wirewound Inductor 320 mA 1.2Ohm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040TKL680MDG

DigiKey Part Number
587-LSXND4040TKL680MDGTR-ND - Tape & Reel (TR)
587-LSXND4040TKL680MDGCT-ND - Cut Tape (CT)
587-LSXND4040TKL680MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040TKL680MDG
Description
FIXED IND 68UH 320MA 1.2 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Wirewound Inductor 320 mA 1.2Ohm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXND4040TKL680MDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
520mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
8.3MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.12100£1.21
25£0.11160£2.79
50£0.10520£5.26
100£0.09930£9.93
250£0.09184£22.96
500£0.08658£43.29
1,000£0.08162£81.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.07339£256.87
7,000£0.06920£484.40
10,500£0.06686£702.03
17,500£0.06403£1,120.53
24,500£0.06224£1,524.88
35,000£0.06039£2,113.65
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000