
LSXND4040TKL330MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL330MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL330MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL330MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL330MDG |
Description | FIXED IND 33UH 550MA 552 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 550 mA 552mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL330MDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 552mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.11900 | £1.19 |
| 100 | £0.09830 | £9.83 |
| 1,000 | £0.08084 | £80.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.07269 | £254.42 |
| 7,000 | £0.06854 | £479.78 |
| 10,500 | £0.06623 | £695.41 |
| 17,500 | £0.06343 | £1,110.03 |
| 24,500 | £0.06165 | £1,510.43 |
| 35,000 | £0.05982 | £2,093.70 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

