
LSXND4040MKL330MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040MKL330MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL330MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL330MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL330MDG |
Description | FIXED IND 33UH 480MA 720 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 480 mA 720mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12600 | £1.26 |
| 100 | £0.10370 | £10.37 |
| 1,000 | £0.08529 | £85.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.07507 | £337.81 |
| 9,000 | £0.07078 | £637.02 |
| 13,500 | £0.06840 | £923.40 |
| 22,500 | £0.06550 | £1,473.75 |
| 31,500 | £0.06367 | £2,005.61 |
| 45,000 | £0.06178 | £2,780.10 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

