
LSXND4040KKL470MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040KKL470MDGTR-ND - Tape & Reel (TR) 587-LSXND4040KKL470MDGCT-ND - Cut Tape (CT) 587-LSXND4040KKL470MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040KKL470MDG |
Description | FIXED IND 47UH 350MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 350 mA 1.5Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040KKL470MDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16500 | £1.65 |
| 100 | £0.13580 | £13.58 |
| 1,000 | £0.11168 | £111.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09743 | £487.15 |
| 10,000 | £0.09188 | £918.80 |
| 15,000 | £0.08878 | £1,331.70 |
| 25,000 | £0.08503 | £2,125.75 |
| 35,000 | £0.08265 | £2,892.75 |
| 50,000 | £0.08020 | £4,010.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

