
LSXND3030QKT1R5NNG | |
|---|---|
DigiKey Part Number | 587-LSXND3030QKT1R5NNGTR-ND - Tape & Reel (TR) 587-LSXND3030QKT1R5NNGCT-ND - Cut Tape (CT) 587-LSXND3030QKT1R5NNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT1R5NNG |
Description | FIXED IND 1.5UH 1.82A 45.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1.82 A 45.6mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND3030QKT1R5NNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 45.6mOhm Max |
Series | Frequency - Self Resonant 87MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.11120 | £11.12 |
| 1,000 | £0.09141 | £91.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08619 | £172.38 |
| 4,000 | £0.08127 | £325.08 |
| 6,000 | £0.07852 | £471.12 |
| 10,000 | £0.07520 | £752.00 |
| 14,000 | £0.07309 | £1,023.26 |
| 20,000 | £0.07092 | £1,418.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

