
LSXBH10050HL330M | |
|---|---|
DigiKey Part Number | 587-LSXBH10050HL330MTR-ND - Tape & Reel (TR) 587-LSXBH10050HL330MCT-ND - Cut Tape (CT) 587-LSXBH10050HL330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL330M |
Description | FIXED IND 33UH 2.1A 66 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 2.1 A 66mOhm Nonstandard |
EDA/CAD Models | LSXBH10050HL330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 66mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.2MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.44000 | £4.40 |
| 100 | £0.36160 | £36.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.31544 | £157.72 |
| 1,000 | £0.29744 | £297.44 |
| 1,500 | £0.28739 | £431.08 |
| 2,500 | £0.27522 | £688.05 |
| 3,500 | £0.26750 | £936.25 |
| 5,000 | £0.25956 | £1,297.80 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

