6 µH Shielded Wirewound Inductor 2.5 A 40mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060WHL6R0M

DigiKey Part Number
587-LSXBD6060WHL6R0MTR-ND - Tape & Reel (TR)
587-LSXBD6060WHL6R0MCT-ND - Cut Tape (CT)
587-LSXBD6060WHL6R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060WHL6R0M
Description
FIXED IND 6UH 2.5A 40 MOHM SMD
Customer Reference
Detailed Description
6 µH Shielded Wirewound Inductor 2.5 A 40mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
40mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.15000£1.50
100£0.12330£12.33
1,000£0.10140£101.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09561£191.22
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800