15 µH Shielded Wirewound Inductor 1.8 A 95mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060WHL150M

DigiKey Part Number
587-LSXBD6060WHL150MTR-ND - Tape & Reel (TR)
587-LSXBD6060WHL150MCT-ND - Cut Tape (CT)
587-LSXBD6060WHL150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060WHL150M
Description
FIXED IND 15UH 1.8A 95 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 1.8 A 95mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
95mOhm
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09561£191.22
Manufacturers Standard Package
Unit Price without VAT:£0.09561
Unit Price with VAT:£0.11473