LSXBD4040MKL470M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 5,547
Unit Price: £0.16000
Datasheet
47 µH Shielded Wirewound Inductor 370 mA 1Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD4040MKL470M

DigiKey Part Number
587-LSXBD4040MKL470MTR-ND - Tape & Reel (TR)
587-LSXBD4040MKL470MCT-ND - Cut Tape (CT)
587-LSXBD4040MKL470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD4040MKL470M
Description
FIXED IND 47UH 370MA 1 OHM SMD
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 370 mA 1Ohm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Shielded
DC Resistance (DCR)
1Ohm
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes