
LSRNJ12575GL330MMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12575GL330MMYTR-ND - Tape & Reel (TR) 587-LSRNJ12575GL330MMYCT-ND - Cut Tape (CT) 587-LSRNJ12575GL330MMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ12575GL330MMY |
Description | FIXED IND 33UH 3.48A 46.8 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 3.48 A 46.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12575GL330MMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.70200 | £7.02 |
| 100 | £0.57680 | £57.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50318 | £251.59 |
| 1,000 | £0.47448 | £474.48 |
| 1,500 | £0.45847 | £687.70 |
| 2,500 | £0.43909 | £1,097.72 |
| 3,500 | £0.42679 | £1,493.77 |
| 5,000 | £0.41413 | £2,070.65 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

