330 µH Shielded Wirewound Inductor 960 mA 492mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSRNJ12555GL331MMY

DigiKey Part Number
587-LSRNJ12555GL331MMYTR-ND - Tape & Reel (TR)
587-LSRNJ12555GL331MMYCT-ND - Cut Tape (CT)
587-LSRNJ12555GL331MMYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSRNJ12555GL331MMY
Description
FIXED IND 330UH 960MA 492 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 µH Shielded Wirewound Inductor 960 mA 492mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSRNJ12555GL331MMY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
820mA
Shielding
Shielded
DC Resistance (DCR)
492mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.230" (5.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,857
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.60600£6.06
100£0.49790£49.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.43432£217.16
1,000£0.40954£409.54
1,500£0.39573£593.60
2,500£0.37899£947.48
3,500£0.36836£1,289.26
5,000£0.35743£1,787.15
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600