
LSRNJ10165GL220MNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10165GL220MNYTR-ND - Tape & Reel (TR) 587-LSRNJ10165GL220MNYCT-ND - Cut Tape (CT) 587-LSRNJ10165GL220MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10165GL220MNY |
Description | FIXED IND 22UH 3.41A 37.6 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.41 A 37.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10165GL220MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.45600 | £4.56 |
| 100 | £0.37460 | £37.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32678 | £163.39 |
| 1,000 | £0.30812 | £308.12 |
| 1,500 | £0.29772 | £446.58 |
| 2,500 | £0.28512 | £712.80 |
| 3,500 | £0.27712 | £969.92 |
| 5,000 | £0.26889 | £1,344.45 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

