15 µH Shielded Wirewound Inductor 3.84 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSRNJ10165GL150MNY

DigiKey Part Number
587-LSRNJ10165GL150MNYTR-ND - Tape & Reel (TR)
587-LSRNJ10165GL150MNYCT-ND - Cut Tape (CT)
587-LSRNJ10165GL150MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSRNJ10165GL150MNY
Description
FIXED IND 15UH 3.84A 30 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 3.84 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSRNJ10165GL150MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.45600£4.56
100£0.37460£37.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.32678£163.39
1,000£0.30812£308.12
1,500£0.29772£446.58
2,500£0.28512£712.80
3,500£0.27712£969.92
5,000£0.26889£1,344.45
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200