
LSRNJ10155GL4R7NNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10155GL4R7NNYTR-ND - Tape & Reel (TR) 587-LSRNJ10155GL4R7NNYCT-ND - Cut Tape (CT) 587-LSRNJ10155GL4R7NNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10155GL4R7NNY |
Description | FIXED IND 4.7UH 6.01A 13.5 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 6.01 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10155GL4R7NNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43500 | £4.35 |
| 100 | £0.35780 | £35.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.31204 | £156.02 |
| 1,000 | £0.29422 | £294.22 |
| 1,500 | £0.28428 | £426.42 |
| 2,500 | £0.27225 | £680.62 |
| 3,500 | £0.26461 | £926.13 |
| 5,000 | £0.25675 | £1,283.75 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

