
LSRNJ10145GL151MNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10145GL151MNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSRNJ10145GL151MNY |
Description | FIXED IND 150UH 940MA 410 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 940 mA 410mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10145GL151MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 410mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.28282 | £565.64 |
| Unit Price without VAT: | £0.28282 |
|---|---|
| Unit Price with VAT: | £0.33938 |

