
LSRNJ10145GL102MNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10145GL102MNYTR-ND - Tape & Reel (TR) 587-LSRNJ10145GL102MNYCT-ND - Cut Tape (CT) 587-LSRNJ10145GL102MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10145GL102MNY |
Description | FIXED IND 1MH 320MA 3.1 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 320 mA 3.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10145GL102MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 410mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41400 | £4.14 |
| 100 | £0.34070 | £34.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.29722 | £148.61 |
| 1,000 | £0.28025 | £280.25 |
| 1,500 | £0.27077 | £406.16 |
| 2,500 | £0.25932 | £648.30 |
| 3,500 | £0.25204 | £882.14 |
| 5,000 | £0.24455 | £1,222.75 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

