15 µH Semi-Shielded Wirewound Inductor 530 mA 684mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB322517T150K

DigiKey Part Number
587-LSQPB322517T150KTR-ND - Tape & Reel (TR)
587-LSQPB322517T150KCT-ND - Cut Tape (CT)
587-LSQPB322517T150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB322517T150K
Description
FIXED IND 15UH 530MA 684 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 530 mA 684mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPB322517T150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Semi-Shielded
DC Resistance (DCR)
684mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,958
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.11500£1.15
100£0.09460£9.46
1,000£0.07775£77.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07330£146.60
4,000£0.06911£276.44
6,000£0.06678£400.68
10,000£0.06395£639.50
14,000£0.06215£870.10
20,000£0.06031£1,206.20
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800