
LSQPB322517T100K | |
|---|---|
DigiKey Part Number | 587-LSQPB322517T100KTR-ND - Tape & Reel (TR) 587-LSQPB322517T100KCT-ND - Cut Tape (CT) 587-LSQPB322517T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB322517T100K |
Description | FIXED IND 10UH 700MA 420 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 700 mA 420mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB322517T100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11500 | £1.15 |
| 100 | £0.09460 | £9.46 |
| 1,000 | £0.07775 | £77.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07330 | £146.60 |
| 4,000 | £0.06911 | £276.44 |
| 6,000 | £0.06678 | £400.68 |
| 10,000 | £0.06395 | £639.50 |
| 14,000 | £0.06215 | £870.10 |
| 20,000 | £0.06031 | £1,206.20 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

