
LSQPB251818T1R5M | |
|---|---|
DigiKey Part Number | 587-LSQPB251818T1R5MTR-ND - Tape & Reel (TR) 587-LSQPB251818T1R5MCT-ND - Cut Tape (CT) 587-LSQPB251818T1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB251818T1R5M |
Description | FIXED IND 1.5UH 1.3A 104 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1.3 A 104mOhm Max 1007 (2518 Metric) |
EDA/CAD Models | LSQPB251818T1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13700 | £1.37 |
| 100 | £0.11250 | £11.25 |
| 1,000 | £0.09251 | £92.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08723 | £174.46 |
| 4,000 | £0.08224 | £328.96 |
| 6,000 | £0.07947 | £476.82 |
| 10,000 | £0.07610 | £761.00 |
| 14,000 | £0.07396 | £1,035.44 |
| 20,000 | £0.07177 | £1,435.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

